TruOpto OSM5XME3C1S 3W 3.3V Warm White Power LED Star 180lm

MPN
OSM5XME3C1S
Brand
TruOpto
Order Code
55-2251
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.56
25+ £4.14
100+ £3.56
250+ £3.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 728 in stockContact us for additional stock

These power star LEDs are high luminosity modules that are mounted on an PCB substrate. Being more energy efficient than incandescent and most halogen lamps and available in a range of colours, including white and warm white, these LEDs are ideal for a wide range of applications including: electronic signs and signals, small area illumination, back lighting and other lighting, bollards, security and garden uses, traffic signalling and beacons.


  • High luminous flux
  • Super energy efficiency
  • Long operational life
  • Superior ESD protection
  • Superior UV resistance
  • Compatible driver - 55-2218

Depending on the application for which it is used, this product may require an additional heat sink.

Type LED module
LED Colour White
Case Tyoe SMD
Forward Voltage 3.3V
Forward Current 3W
Dimensions ø21.3mm
Dominant Wavelength 0.45/0.41nm
Luminosity 180lm
Viewing Angle 120°

Reviews

Be the first to submit a review

Trustpilot