TruOpto OSM5XME3C1E 3W 3.3V Warm White Power LED 180lm

TruOpto OSM5XME3C1E 3W 3.3V Warm White Power LED 180lm

MPN
OSM5XME3C1E
Brand
TruOpto
Order Code
55-2005

Discontinued


A 3W LED that features a high luminous flux with super energy efficient operation.

Suitable applications for this LED includes: reading lights, portable lighting, security/bollard/garden, traffic signalling and beacons, signage, etc.


  • High luminous flux
  • Super energy efficiency
  • Long lifetime operation
  • Superior ESD protection
  • Superior UV resistance
  • Beam angle 120°

Depending on the application for which it is used, this product may require an additional heat sink.


LED Colour White
Forward Voltage 4.5V
Forward Current 800mA
Luminosity 180lm
Viewing Angle 120°
Dimensions ø14.5mm
Dominant Wavelength 0.45/0.41nm
Power 3.2W

Alternatives (1)


Trustpilot