TruOpto OSM5XAHBE1E 25W High Power LED Warm White 1800lm

TruOpto OSM5XAHBE1E 25W High Power LED Warm White 1800lm

MPN
OSM5XAHBE1E
Brand
TruOpto
Order Code
55-1935

Discontinued


A warm white 25W, 1800lm high power LED from TruOpto that is suitable for applications where high luminosity is required.
LED Colour White
Forward Voltage 34V
Forward Current 1000mA
Luminosity 1800lm
Viewing Angle 140°
Dimensions 22.45 x 31.2mm
Dominant Wavelength 0.45/0.41nm
Power 38W

Trustpilot