TruOpto OSM51206C1C 3216 (1206) SMD LED Warm White 120deg 450mcd @ 20mA

Image Representative of Range

TruOpto OSM51206C1C 3216 (1206) SMD LED Warm White 120deg 450mcd @ 20mA

MPN
OSM51206C1C
Brand
TruOpto
Order Code
56-3153
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £0.379
100+ £0.257
1000+ £0.192
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 460 in stockAdditional quantity lead time 5 months

A warm white super high brightness 1206 (3216 metric) surface mounting LED that features single chip technology. Ideal for use in backlighting, marker lighting, emergency lighting, etc.


  • Compact package 3.2 x 1.6 x 0.8mm
  • Suitable for automatic placement
  • Compatible with IR reflow soldering processes
  • Wide viewing angle
LED Colour White
Viewing Angle 120°
Forward Voltage 3.6V
Forward Current 20mA
Luminosity 450mcd
Height 0.8mm
Length 3.2mm
Re-reeling Available Yes
Width 1.6mm

Reviews

Be the first to submit a review

Trustpilot