TruOpto OSL40562-IYG 14.2mm Quad Yellow Green Display Anode 12MCD

TruOpto OSL40562-IYG 14.2mm Quad Yellow Green Display Anode 12MCD

MPN
OSL40562-IYG
Brand
TruOpto
Order Code
57-0224

Discontinued


A seven segment, quad digit LED display that is 14.2mm (0.56in high). This device is ideal for counting devices and clocks.
  • Common anode configuration
  • Four decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Type Numeric Display
LED Colours Yellow green
No of Segments 7 Segment
Forward Current 20mA
Luminous Intensity 12mcd
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Voltage 2.2V

Trustpilot