TruOpto OSL40562-IRA 14.2mm Quad Red Display Anode 100MCD

TruOpto OSL40562-IRA 14.2mm Quad Red Display Anode 100MCD

MPN
OSL40562-IRA
Brand
TruOpto
Order Code
57-0194

Discontinued


A seven segment, quad digit LED display that is 14.2mm (0.56in high). This device is ideal for counting devices and clocks.
  • Common anode configuration
  • Four decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Type Numeric Display
LED Colours Red
No of Segments 7 Segment
Forward Current 20mA
Luminous Intensity 100mcd
Common Connection Common anode
Digit / Alpha Height 0.56in
Forward Voltage 2.1V

Trustpilot