Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

TruOpto OSL40562-IG 14.2mm Quad Green Display Anode 200MCD

TruOpto OSL40562-IG 14.2mm Quad Green Display Anode 200MCD

Order Code:  

57-0198

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSL40562-IG  Copy to clipboard
 Report an error

Discontinued

A seven segment, quad digit LED display that is 14.2mm (0.56in high). This device is ideal for counting devices and clocks.


  • Common anode configuration
  • Four decimal points
  • Long lifetime operation
  • IC Compatible
  • Low power dissipation
Colour Green
Common Connection Common anode
Forward Voltage 3.3V
Forward Current 20mA
Digit / Alpha Height 0.56in
Luminous Intensity 200mcd

Reviews


Be the first to submit a review