TruOpto OSK64L3131A 3mm Sakura (Violet) 30° LED 4,200MCD Water Clear

MPN
OSK64L3131A
Brand
TruOpto
Order Code
55-2876
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.304
100+ £0.268
500+ £0.228
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 885 in stockAdditional quantity lead time 5 months

A 3mm through-hole LED radiates a vibrant, violet colour that is known as 'Sakura'. High luminosity and long life make this LED lamp suitable for such applications as electronic signage, signalling, small area illumination, back lighting.


  • T-1 3mm Round standard directivity
  • Water clear lens
  • UV Resistant epoxy
  • Superior weather resistance
  • Operating temperature –30°C to +85°C
LED Colour Violet
Dominant Wavelength 0.25/0.14Chromaticity Coords
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 4200mcd
Forward Voltage 3.1V
Viewing Angle 30°
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 3mm

Reviews

Be the first to submit a review

Trustpilot