TruOpto OSG5XME3C1E 3W 3.3V Green Power LED 130lm

TruOpto OSG5XME3C1E 3W 3.3V Green Power LED 130lm

MPN
OSG5XME3C1E
Brand
TruOpto
Order Code
55-2009

Discontinued


A 3W LED that features a high luminous flux with super energy efficient operation.

Suitable applications for this LED includes: reading lights, portable lighting, security/bollard/garden, traffic signalling and beacons, signage, etc.


  • High luminous flux
  • Super energy efficiency
  • Long lifetime operation
  • Superior ESD protection
  • Superior UV resistance
  • Beam angle 120°

Depending on the application for which it is used, this product may require an additional heat sink.


LED Colour Green
Forward Voltage 4.5V
Forward Current 800mA
Luminosity 130lm
Viewing Angle 120°
Dimensions ø14.5mm
Dominant Wavelength 525nm
Power 3.2W

Alternatives (1)


Trustpilot