TruOpto OSG5XME1C1S 1W 3.3V Green Power LED Star 75lm

MPN
OSG5XME1C1S
Brand
TruOpto
Order Code
55-2245

Discontinued


This power star LED is a high luminosity module that is mounted on an PCB substrate. Being more energy efficient than incandescent and most halogen lamps this LED is ideal for a wide range of applications including: electronic signs and signals, small area illumination, back lighting and other lighting, bollards, security and garden uses, traffic signalling and beacons.


  • High luminous flux
  • Super energy efficiency
  • Long operational life
  • Superior ESD protection
  • Superior UV resistance

Depending on the application for which it is used, this product may require an additional heat sink.


LED Colour Green
Case Tyoe SMD
Forward Voltage 3.3V
Forward Current 400mA
Dimensions ø21.3mm
Dominant Wavelength 525nm
Luminosity 75lm
Power 1W
Viewing Angle 120°

Trustpilot