TruOpto OSG583Z2C1P 7.6mm 3 Chip Superflux Pure Green LED 12000MCD

TruOpto OSG583Z2C1P 7.6mm 3 Chip Superflux Pure Green LED 12000MCD

MPN
OSG583Z2C1P
Brand
TruOpto
Order Code
72-9656

Discontinued



Type Water clear
LED Colour Green
Viewing Angle 120°
Forward Current 30mA
Luminosity 12000mcd
Dominant Wavelength 525nm
Forward Voltage 9.3V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm

Trustpilot