Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


TruOpto OSBBY25111E 5mm Blue Ac LED 5800MCD 15°

Order Code:  

56-2307

  Copy to clipboard
Brand: TruOpto  Copy to clipboard MPN: OSBBY25111E Copy to clipboard
 Report an error

Discontinued

An AC powered 5mm blue LED which has a luminous intensity of 5800mcd, 15° viewing angle and 13.5mm leg length. Caution: These LEDs are not to be used with an AC/DC rectifier.


Dominant Wavelength 470nm
Forward Current 30mA
Forward Voltage Typical 3.6V
LED Colour Blue
Lens Type Water clear
Luminous Intensity 5800mcd
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 5V
Size 5mm
Viewing Angle 15°

Reviews


Be the first to submit a review