TruOpto OSB563Z2C1P 7.6mm 3 Chip Superflux Blue LED 3500MCD

TruOpto OSB563Z2C1P 7.6mm 3 Chip Superflux Blue LED 3500MCD

MPN
OSB563Z2C1P
Brand
TruOpto
Order Code
72-9657

Discontinued



Type Water clear
LED Colour Blue
Viewing Angle 120°
Forward Current 30mA
Luminosity 3500mcd
Dominant Wavelength 470nm
Forward Voltage 9.3V
Max Operating Temp +85°C
Minimum Operating Temp -30°C
Reverse Voltage 15V
Size 7.6mm

Trustpilot