TruOpto LPC060CTP 16mm Combined Lens/lightpipe

MPN
LPC060CTP
Brand
TruOpto
Order Code
55-1044
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,311 in stockAdditional quantity lead time 14 days

16mm combined lens/lightpipe in a clear colour. Panel mounted and suitable for PBC mounted or surface mount LEDs. The lens end has fresnel rings which increase the viewing angle and the other end is concave to collect light. The device also provides a method of transmitting the light of a surface mount LED to a display panel. It can also blend multicolour LED light into a single colour.


Type Combined lens / lightpipe
Length 16mm
Lens Size 4.83mm
Material Acrylic
Colour Clear

Questions

*Question functionality currently disabled
Question by: Product code: 55-1044

Q. Hello & Good day to you all, Please could anyone tell me if these light-pipes are sold individually or in a pack ? Many thanks in advance !

A. Hi Anil, these lightpipes are sold individually.

Reviews

Be the first to submit a review

Accessories


Trustpilot