TruOpto LPC040CTP 10.9mm Combined Lens/lightpipe

Image Representative of Range

TruOpto LPC040CTP 10.9mm Combined Lens/lightpipe

MPN
LPC040CTP
Brand
TruOpto
Order Code
55-1042
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.308
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,729 in stockAdditional quantity lead time 14 days

10.9mm combined lens/lightpipe in a clear colour. Panel mounted and suitable for PBC mounted or surface mount LEDs. The lens end has fresnel rings which increase the viewing angle and the other end is concave to collect light. The device also provides a method of transmitting the light of a surface mount LED to a display panel. It can also blend multicolour LED light into a single colour.


Type Combined lens / lightpipe
Length 10.92mm
Lens Size 4.83mm
Material Acrylic
Colour Clear

Reviews

Be the first to submit a review

Accessories


Trustpilot