TruOpto IND5BR Black Recessed Bezel for 5mm LED

Order Code:

42-1011

Brand: TruOpto MPN: IND5BR

Discontinued


A black recessed bezel to fit 5mm LED panel mount indicators.


  • Pitch 2.5mm
  • Ø9mm

Note: LED not included.
Type Black recessed bezel LED holder
External Diameter 9mm
Fixing M8 x 0.75
LED Size 5mm

Trustpilot