TruOpto CLB300GTP Green Lens for 5mm LED Low Profile

MPN
CLB300GTP
Brand
TruOpto
Order Code
55-0960
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
5+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 865 in stockAdditional quantity lead time 14 days

A combined lens and panel clip for use with 5mm LEDs in a green colour. Requires no assembly tools - just snap into a panel opening and insert LED. Cost effective operation can be completed in just 6 seconds.


  • Lenses match the LED colour employed and act to diffuse the light and offer improved protection to the LED
  • Clip is simply inserted into a suitable hole and the LED clips firmly into place from the rear of the panel
  • Low profile lens with Fresnel rings and striated lines
Type Low profile lens
Lens Colour Green
Material Polycarbonate
Size 5mm

Reviews

Be the first to submit a review

Trustpilot