A 3mm through-hole LED radiates a vibrant, violet colour that is known as 'Sakura'. High luminosity and long life make this LED lamp suitable for such applications as electronic signage, signalling, small area illumination, back lighting.
- T-1 3mm Round standard directivity
- Water clear lens
- UV Resistant epoxy
- Superior weather resistance
- Operating temperature –30°C to +85°C
Dominant Wavelength |
0.25/0.14Chromaticity Coords |
Forward Current |
30mA |
Forward Voltage Typical |
3.1V |
LED Colour |
Violet |
Lens Type |
Water clear |
Luminous Intensity |
4200mcd |
Max Operating Temp |
+85°C |
Minimum Operating Temp |
-30°C |
Reverse Voltage |
5V |
Size |
3mm |
Viewing Angle |
30° |
To use this facility please Sign In.
Sign In