TruOpto 3mm LED 12V With Resistor

TruOpto Brand: TruOpto

These 3mm LEDs have a 12V voltage input and an integral current limiting resistor ensuring that the LEDs are TTL compatible. Having an integral resistor means that component count is reduced giving space saving and reduced cost benefits making these LEDs ideal for use in a wide range of lighting and indicative applications.

  • 3mm Round standard directivity
  • Water clear lens
  • High luminosity
  • Superior weather resistance
  • UV Resistant epoxy
  • Operating temperature –30°C to +85°C
Description Image Product Buy Pricing (Ex VAT) LED Colour Dominant Wavelength Luminous Intensity Forward Current Lens Type Forward Voltage Viewing Angle Max Operating Temp Minimum Operating Temp Reverse Voltage Size
TruOpto OSW5DK3131A-12V 12V 3mm White LED 4200mcd
TruOpto OSW5DK3131A-12V 12V 3mm White LED 4200mcd
Standard range
Order code: 55-0897
MPN: OSW5DK3131A-12V

Order in multiples of 5


Despatched same day - 2,322 in stockAdditional quantity lead time 5 months
5+ £0.402
100+ £0.357
500+ £0.309
Price per unit Ex VAT
White 0.27/0.28Chromaticity Coords 4200mcd 10mA Water clear 12V 30° +85°C -30°C 5V 3mm
TruOpto OSM5DK3131A-12V 12V 3mm Warm White LED 3000mcd
TruOpto OSM5DK3131A-12V 12V 3mm Warm White LED 3000mcd
Standard range
Order code: 55-0898
MPN: OSM5DK3131A-12V

Order in multiples of 5


Despatched same day - 1,290 in stockAdditional quantity lead time 5 months
5+ £0.402
100+ £0.357
500+ £0.309
Price per unit Ex VAT
Warm white 0.45/0.41Chromaticity Coords 3000mcd 10mA Water clear 12V 30° +85°C -30°C 5V 3mm

Trustpilot