TruOpto 3014 SMD LEDs 120° Diffused Lens

TruOpto Brand: TruOpto

These 3014 size surface mounting LEDs are top view devices that have super bright white or warm white colours and yellow diffused lenses. The LEDs come in a lead frame package with two pads. The LEDs are suitable for applications such as general lighting, decorative lighting, indicators, etc.

  • Dimensions 3.0 x 1.4 x 0.8mm
  • Power dissipation 110mW
  • Viewing angle 120°
  • Long lifetime
  • ESD Protection
  • Compatible with IR reflow soldering
  • Available in small quantities
Description Image Product Buy Pricing (Ex VAT) Dimension Dimensions Dominant Wavelength Power LED Colour Viewing Angle Foward Voltage Forward Curren Luminosity Height Length Re-reeling Available Width
TruOpto OSM53014C1A 3014 SMD LED Warm White 120° 2000-3000mcd20mA 2800-3500K
TruOpto OSM53014C1A 3014 SMD LED Warm White 120° 2000-3000mcd20mA 2800-3500K
Standard range
Order code: 55-9074
MPN: OSM53014C1A

Order in multiples of 5


Despatched same day - 2,970 in stockAdditional quantity lead time 5 months
10+ £0.165
1000+ £0.128
2000+ £0.110
3000+ £0.100
Price per unit Ex VAT
3.0 x 1.4 x 0.8mm 3.0 x 1.4 x 0.8mm 3500 dissipation 110mW White 120° 3.1V 20mA 3000mcd 0.8mm 3mm Yes 1.4mm
TruOpto OSW33014C1A 3014 SMD LED White 120° 2000-3000mcd20mA 5000-6000K
TruOpto OSW33014C1A 3014 SMD LED White 120° 2000-3000mcd20mA 5000-6000K
Standard range
Order code: 55-9075
MPN: OSW33014C1A

Order in multiples of 5


Despatched same day - 4,226 in stockAdditional quantity lead time 5 months
10+ £0.165
1000+ £0.128
2000+ £0.110
Price per unit Ex VAT
6000 White 120° 3.1V 20mA 3000mcd 0.8mm 3mm Yes 1.4mm

Trustpilot