TruOhm WR085H1 1k Carbon Preset Potentiometer

MPN
WR085H1
Brand
TruOhm
Order Code
67-0406
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.190
100+ £0.151
500+ £0.100
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 5,885 in stockAdditional quantity lead time 6 months

Miniature single turn 1k carbon track preset potentiometer from the Tru-Ohm WR-085 series.


  • Horizontal mounting
  • Top adjustment
  • Linear law
  • 30% tolerance
  • 0.1W rated
Type Carbon film pot
Resistance 1kΩ
Tolerance 30%
Power Rating 0.1W
Adjustment Type Top
Number of Turns 1
Pitch 2.54mm
Mounting Style Through hole

Reviews

Be the first to submit a review

Trustpilot