TruOhm Resistors Steel Core or Ceramic Rod

TruOhm Brand: TruOhm

These resistors have a resistance value of less than 0.01Ω, making them ideal for use straight-through components on PCBs, etc.

  • Choice of steel core or ceramic rod types
  • Colour-coded by one black band for easy identification
  • Power 1/4W
  • Supplied in packs of 100 or on reels of 5000
Description Image Product Buy Pricing (Ex VAT) Power Type Resistance Case Type
Royal Ohm ZOT0W400000KIT 0R 0.25W Steel Core Resistor Pack of 100pc
Royal Ohm ZOT0W400000KIT 0R 0.25W Steel Core Resistor Pack of 100pc
Standard range
Order code: 62-0650
MPN: ZOT0W400000KIT

Despatched same day - 21 in stockAdditional quantity lead time 6 months
1+ £4.39
2+ £4.14
3+ £3.89
5+ £3.77
Price per unit Ex VAT
1/4W Zero ohm 0Ω Axial
Royal Ohm ZOT0W400000A50 0R 0.25W Steel Core Resistor 5k Reel
Royal Ohm ZOT0W400000A50 0R 0.25W Steel Core Resistor 5k Reel
Standard range
Order code: 62-0652
MPN: ZOT0W400000A50

Despatched same day - 20 in stockAdditional quantity lead time 6 months
1+ £45.96
2+ £43.17
3+ £41.78
5+ £39.00
Price per unit Ex VAT
Zero ohm 0Ω Axial

Trustpilot