TruOhm RC0805FR 68R 68R 0805 1% Chip Resistor Reel 5000

TruOhm RC0805FR 68R 68R 0805 1% Chip Resistor Reel 5000

MPN
RC0805FR 68R
Brand
TruOhm
Order Code
72-0576

Discontinued


68R 1% 0.125W thick film surface mount 0805 chip resistor from the TruOhm series. High stability and close tolerance, with no leaching and excellent solderability as it is compatible with both flow and reflow soldering. Individually marked with 4 digit resistance code. Supplied in tape & reel of 5000.
Type Chip resistor
Resistance 68O
Tolerance 1%
Voltage 150V
Power Rating 0.125W
PPM 100ppm
Case Size 0805

Alternatives (1)


Trustpilot