TruOhm MF-060S 180R 180r 0.6W Metal Film Resistor Box1000

TruOhm MF-060S 180R 180r 0.6W Metal Film Resistor Box1000

Order Code:

62-2312

Brand: TruOhm MPN: MF-060S 180R

Discontinued


180R 1% 0.6W metal film resistor from the TruOhm series. High quality and high power but with low noise. Suitable for all circuit applications, especially where tighter tolerance and low temperature coefficient is required. Supplied in a box of 1000.
Type Metal film resistor
Resistance 180O
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Case Type Axial

Alternatives (1)


Trustpilot