TruOhm KNP-600-6R8 6r8 Knp 5% 6W Wirewound Power Resistor

TruOhm KNP-600-6R8 6r8 Knp 5% 6W Wirewound Power Resistor

MPN
KNP-600-6R8
Brand
TruOhm
Order Code
62-8320

Discontinued


6R8 5% 6W Wirewound Power Resistor from the TruOhm KNP series. Ceramic core with metal alloy resistance wire which offers high resistance stability, excellent heat dissipation and low noise.
Type Power wirewound
Resistance 6.8Ω
Tolerance 5%
Power Rating 6W
Case Type Axial
PPM 300ppm/°C
Voltage 350V

Alternatives (1)


Trustpilot