Christmas Opening Hours and Delivery Dates here
TruOhm KNP-600-5R6 5r6 Knp 5% 6W Wirewound Power Resistor

TruOhm KNP-600-5R6 5r6 Knp 5% 6W Wirewound Power Resistor

Order Code:

62-8319

Brand: TruOhm MPN: KNP-600-5R6

Discontinued


5R6 5% 6W Wirewound Power Resistor from the TruOhm KNP series. Ceramic core with metal alloy resistance wire which offers high resistance stability, excellent heat dissipation and low noise.


Type Power wirewound
Resistance 5.6Ω
Tolerance 5%
Voltage 350V
Power Rating 6W
PPM 300ppm/°C
Case Type Axial

Trustpilot