TruOhm KNP-600-1K5 1k5 Knp 5% 6W Wirewound Power Resistor

TruOhm KNP-600-1K5 1k5 Knp 5% 6W Wirewound Power Resistor

MPN
KNP-600-1K5
Brand
TruOhm
Order Code
62-8348
Country of Origin
China

Discontinued


1k5 5% 6W Wirewound Power Resistor from the TruOhm KNP series. Ceramic core with metal alloy resistance wire which offers high resistance stability, excellent heat dissipation and low noise.


Type Power wirewound
Resistance 1.5kΩ
Tolerance 5%
Power Rating 6W
Case Type Axial
PPM 300ppm/°C
Voltage 350V

Trustpilot