TruOhm KNP-600-0.22R 0r22 Knp 5% 6W Wirewound Power Resistor

TruOhm KNP-600-0.22R 0r22 Knp 5% 6W Wirewound Power Resistor

MPN
KNP-600-0.22R
Brand
TruOhm
Order Code
62-8352

Discontinued


0R22 5% 6W Wirewound Power Resistor from the TruOhm KNP series. Ceramic core with metal alloy resistance wire which offers high resistance stability, excellent heat dissipation and low noise.
Type Power wirewound
Resistance 0.22Ω
Tolerance 5%
Power Rating 6W
Case Type Axial
PPM 300ppm/°C
Voltage 350V

Alternatives (1)


Trustpilot