TruOhm FMF-200-F-2R2-T 2r2 200 1% 2W Metal Film Resistor

TruOhm FMF-200-F-2R2-T 2r2 200 1% 2W Metal Film Resistor

MPN
FMF-200-F-2R2-T
Brand
TruOhm
Order Code
62-7266

Discontinued


2R2 1% 2W metal film resistor from the TruOhm series. Flameproof coating, meets MIL-R-10509F standards. Designed as an alternative to metal oxide film resistors where a smaller size component is required.
Type Metal film resistor
Resistance 2.2Ω
Tolerance 1%
Voltage 500V
Power Rating 2W
PPM 500ppm
Case Type Axial

Trustpilot