TruOhm CR-50S 1M8 1m8 Cr50 0.5W Carbon Filmresistor Box1000

MPN
CR-50S 1M8
Brand
Royal Ohm
Order Code
62-0637

Discontinued


1M8 0.5W 5% carbon film resistor from the Royal Ohm CR50 series. Axial, meets requirements of jis-c-5202 and mil-r-22684b, quicker dissipation of heat, lower temperature rise, small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in box of 1000.
Type Carbon film
Resistance 50O
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial

Alternatives (1)


Trustpilot