Easter Opening Hours and Delivery Dates here
TruOhm CR-50 680K 0.5W Carbon Film Resistor - Pack of 100

TruOhm CR-50 680K 0.5W Carbon Film Resistor - Pack of 100

Order Code:

62-0624

Brand: TruOhm MPN: CR-50 680K

Discontinued


Miniature high stability 680k 0.5W carbon film resistors suitable for industrial and consumer electronic equipment.


  • 5% tolerance
  • 0.5W rated
  • Meets requirements of JIS-C-5202 and MIL-R-22684B
  • Quicker dissipation of heat
  • Lower temperature rise
  • Small shelf life drift
  • Supplied in packs of 100
Type Carbon film
Resistance 680kΩ
Tolerance 5%
Voltage 350V
Power Rating 0.5W
Case Type Axial
Temperature Coefficient 700ppm

Alternatives (1)


Trustpilot