TruOhm CR-025 8M2 Carbon Film Resistor 0.25W - Pack of 100

MPN
CR-025 8M2
Brand
Royal Ohm
Order Code
62-0464

Discontinued


8M2 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Resistance 8.2MΩ
Tolerance 5%
Voltage 250V
Power Rating 0.25W
Case Type Axial
Temperature Coefficient 1000ppm

Alternatives (1)


Trustpilot