Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Royal Ohm CFR0W4J0393KIT 39K Carbon Film Resistor 0.25W - Pack of 100
Image Representative of Range

Royal Ohm CFR0W4J0393KIT 39K Carbon Film Resistor 0.25W - Pack of 100

Order Code:  

62-0408

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: CFR0W4J0393KIT  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.13
2+ £1.07
3+ £0.998
5+ £0.966

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
20 in Stock, despatched same dayAdditional quantity lead time 4 months

39k 5% 0.25W miniature carbon film resistor from the Royal Ohm CR25 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Case Type Axial
Resistance 39kΩ
Tolerance 5%
Power Handling 0.25W
Working Voltage 250V
Temperature Coefficient 300ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review