TruOhm CR-012 270K 0.125W Cf Resistor - Pack of 100

TruOhm CR-012 270K 0.125W Cf Resistor - Pack of 100

MPN
CR-012 270K
Brand
TruOhm
Order Code
64-1038

Discontinued


270k 5% 0.125W subminiature carbon film resistor from the TruOhm CR12 series. Meets requirements of JIS-C-5202 and MIL-R-22684B. Quick dissapation of heat and low temperature rise with a small shelf life drift. Suitable for industrial and consumer electronics applications. Supplied in a pack of 100.


Type Carbon film
Resistance 270kΩ
Tolerance 5%
Voltage 200V
Power Rating 0.125W
Case Type Axial
Temperature Coefficient 500ppm

Trustpilot