Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Taiwan Alpha RV16AF 470R LIN 16mm Metal Case PCB Potentiometer

Order Code:  

65-0700

  Copy to clipboard
Brand: Taiwan Alpha  Copy to clipboard MPN: RV16AF-20-20K-B470ohm-30H4  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.44
50+ £0.467
100+ £0.424
500+ £0.361

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
183 in Stock, despatched same dayAdditional quantity lead time 5 months

A 470R ø16mm 20% carbon track single potentiometer suitable for PCB mounting in commercial applications.


  • Linear taper
  • Metal case
  • Supplied with serrated 6mm diameter shaft
  • Bush mount
Resistance 470Ω
Power Rating 0.125W
Tolerance 20%
Taper Linear
Shaft Diameter 6mm
Shaft Length 20mm
Number of Turns N/A

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: AlisonC - 19 August 2009
Yes, these are good little pots. Been using these for a while now. Beware though, there are SIMILAR ones out there from other suppliers but the shafts are not 16mm (standard knob receptacle). These are definitely 16mm.

Reviewed by: Geoffrey Folkes - 18 August 2009
GOOD liitle Pots