This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166
Due to recent global events the UK may experience distribution disruption in the coming weeks. We are working closely with our suppliers to ensure the impact on our stock levels is minimal. Please contact us to discuss your requirements.

TruOhm 3W Metal Oxide Resistors 5%

<p>Metal oxide power resistors offering a 3W rating in a flame retardant coated package. Ideal replacements for metal film or low power wirewound resistors.</p>
  • Excellent stability and reliability
  • Flame retardant coating
  • Meets requirements of EIAJ-RC2655A
Dimensions17.5 x 6.5mm
Power rating at 70°C3W (derate to zero at +200°C)
Tolerance5%
Temperature coefficient±350ppm
Max. working voltage500V
Be the first to ask a question