Trumeter VT-PWR-LV Vista Touch Power Meter 12-24VAC/DC

MPN
VT-PWR-LV
Brand
Trumeter
Order Code
65-6806
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £398.90
10+ £393.52
50+ £388.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Trumeter Vista Touch Power is a high-precision meter for single, split, and 3-phase applications, measuring Active (W), Reactive (Var), and Apparent (VA) power with 1% accuracy. The LV model for 12-24VAC/DC power supplies, features an HD touchscreen display for intuitive configuration, user-programmable scales and custom alarm messages as well as programmable CT/PT ratios. It features Modbus® RTU and TCP, Ethernet, RS485, and two form C relays for communication and provides remote monitoring via Trumeter Cloud, for online data access, recording, and alerts via SMS and email notifications. With USB configuration loading/saving and industry-standard ¼ DIN mounting, the Vista Touch Power (LV) ensures easy installation with a modular quick-connect design.
• For single, split and 3 phase applications • Measures Active (W) Reactive (Var) and Apparent (VA) power and more • 1% accuracy across the input range • Programmable Current Transformer (CT) and Potential Transformer (PT) ratios • Free access to the APM Trumeter Cloud remote monitoring, with SMS and email alarm notifications • 2 x form C relays • 65K colour 70mm x 70mm [2.76" x 2.76"] graphics display • Intuitive touchscreen navigation and configuration • User programmable scale, custom alarms and messages • Load and save configuration via USB flash drive • Modbus® RTU and TCP • Industry standard ¼ DIN mounting • Ethernet and RS485 as standard • Modular pluggable quick connect/disconnect connectors
Type Meter

Reviews

Be the first to submit a review

Trustpilot