Trumeter VT-PWR-HV Vista Touch Power Meter 100-277VAC

MPN
VT-PWR-HV
Brand
Trumeter
Order Code
65-6805
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £430.22
10+ £408.67
50+ £388.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Trumeter Vista Touch Power is a high-accuracy meter for single, split, and 3-phase applications, measuring a range of power parameters including Active (W), Reactive (Var), and Apparent (VA) power with 1% accuracy. This HV model is designed for 100-240VAC/DC power supplies and offers seamless remote monitoring via Trumeter Cloud, providing data access, recording, and alerts via SMS, email, and online notifications. Its vibrant 70mm x 70mm HD touchscreen display enables intuitive configuration, gauge selection, user-programmable scales, custom alarm messages and notifications. The meter supports programmable CT/PT ratios, Modbus® RTU and TCP, and includes Ethernet, RS485, and two form C relays. Users can easily save and load configurations via USB, while its industry-standard ¼ DIN mounting and modular quick-connect design ensure easy installation and integration.
• For single, split and 3 phase applications • Measures Active (W) Reactive (Var) and Apparent (VA) power and more • 1% accuracy across the input range • Programmable Current Transformer (CT) and Potential Transformer (PT) ratios • Free access to the APM Trumeter Cloud remote monitoring, with SMS and email alarm notifications • 2 x form C relays • 65K colour 70mm x 70mm [2.76" x 2.76"] graphics display • Intuitive touchscreen navigation and configuration • User programmable scale, custom alarms and messages • Load and save configuration via USB flash drive • Modbus® RTU and TCP • Industry standard ¼ DIN mounting • Ethernet and RS485 as standard • Modular pluggable quick connect/disconnect connectors
Type Meter

Reviews

Be the first to submit a review

Trustpilot