Trumeter VT-FLOW-LV Vista Touch Flow Indicator 12-24VAC/DC

MPN
VT-FLOW-LV
Brand
Trumeter
Order Code
65-6808
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £271.93
10+ £268.27
50+ £264.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Vista Touch Flow (LV) is an advanced flow monitor with a rate indicator and totalizer, designed for 12-24VAC/DC power supplies. It supports various industrial flow sensors, including PNP, NPN, Push/Pull, 4-20mA, 0-10VDC, digital pulse, and contact closure, with 0.1% accuracy. The 70mm x 70mm HD touchscreen display offers intuitive navigation, user-programmable scales, custom alarms, and advanced notifications. The meter supports Modbus® RTU and TCP, includes Ethernet, RS485, and two form C relays, and allows configuration saving/loading via USB. Its industry-standard ¼ DIN mounting and modular quick-connect design ensure easy installation. Easily connects to Trumeter Cloud for remote monitoring, data recording, and receive SMS/email alerts.
• 2 independent resettable totalizers • Scalable time base – min, seconds, hours • Scalable unit of measure – litres, gallons (US/UK), fluid oz (US/UK), cubic feet, cubit meters • 0.1% accuracy across the input range • 65K full-colour 70mm x 70mm display for clear visuals • Intuitive touchscreen for easy navigation and configuration • Free Trumeter Cloud access for remote monitoring with SMS/email alerts • Advanced alarm notifications for critical updates • USB flash drive support for configuration load/save • Modbus® RTU & TCP for seamless communication • Standard ¼ DIN mounting for easy installation • Built-in Ethernet & RS485 connectivity • Modular quick-connect design for hassle-free setup
Type Indicator

Reviews

Be the first to submit a review

Trustpilot