Trumeter VT-FLOW-HV Vista Touch Flow Indicator 100-277VAC

MPN
VT-FLOW-HV
Brand
Trumeter
Order Code
65-6807
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £271.93
10+ £268.27
50+ £264.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The Vista Touch Flow (HV) is an advanced flow monitor with a rate indicator and totalizer, compatible with 100-240VAC/DC power supplies. It supports various industrial flow sensors, including PNP, NPN, Push/Pull, 4-20mA, 0-10VDC, digital pulse, and contact closure, delivering 0.1% accuracy. Its 70mm x 70mm HD touchscreen display offers intuitive configuration, user-programmable scales, custom alarm messages, and advanced notifications. Supporting Modbus® RTU and TCP, Ethernet, RS485, and two form C relays, it also allows USB configuration saving/loading and features industry-standard ¼ DIN mounting with quick-connect design for easy installation. Easy connection to Trumeter Cloud unlocks remote monitoring, data recording, and alerts via SMS, email, and online notifications. The meter includes two configurable outputs (digital open collector or analogue 4-20mA) for flexible integration.
• 2 independent resettable totalizers • Scalable time base – min, seconds, hours • Scalable unit of measure – litres, gallons (US/UK), fluid oz (US/UK), cubic feet, cubit meters • 0.1% accuracy across the input range • 65K full-colour 70mm x 70mm display for clear visuals • Intuitive touchscreen for easy navigation and configuration • Free Trumeter Cloud access for remote monitoring with SMS/email alerts • Advanced alarm notifications for critical updates • USB flash drive support for configuration load/save • Modbus® RTU & TCP for seamless communication • Standard ¼ DIN mounting for easy installation • Built-in Ethernet & RS485 connectivity • Modular quick-connect design for hassle-free setup
Type Meter

Reviews

Be the first to submit a review

Trustpilot