Trumeter APM-VOLT-APO APM Volt Meter Positive LCD Digital/4-20mA Outputs

MPN
APM-VOLT-APO
Brand
Trumeter
Order Code
65-6797
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £89.67
10+ £78.78
50+ £69.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The APM Volt Meter is a digital panel meter for measuring mains voltage in control panels and power supplies. It auto-detects AC/DC input, measures up to 600V with 1% accuracy, and features a high-contrast LCD with a 40-segment bar graph and colour-changing backlight for instant feedback. Fully customizable via free APM software, it allows adjustments to scale, range, alarms, messaging, and more. Pair with the APM Gateway for remote monitoring through Trumeter Cloud, and get access to your meters' data as well as alerts via email and SMS. The two independent outputs can be used as either digital open collector or 4-20mA analogue and the positive display, ideal for bright environments, features black figures on a colour-changing background.
  • Fully configurable digital panel meter
  • Dynamic colour-changing backlight (green, red, white)
  • Remote monitoring via Trumeter Cloud with APM Gateway
  • 40-segment bar graph and high-contrast LCD display
  • Starburst display for messages and alarms
  • Advanced scaling options: min/max, offset/gain, centre zero, 20-point non-linear scaling
  • 10 alarm setpoints with configurable output delay
  • Two independent outputs (digital open collector or 4-20mA analogue)
Type Meter

Reviews

Be the first to submit a review

Trustpilot