Trumeter APM-TEMP-ANO APM Temperature Meter Negative LCD Digital/4-20mA Outputs

MPN
APM-TEMP-ANO
Brand
Trumeter
Order Code
65-6802
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £142.15
10+ £129.83
50+ £118.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 7 days

The APM Temperature Meter offers precision measurement with type B, E, J, K, N, R, S, and T thermocouples, achieving an accuracy of 0.2°C. Its innovative input signal optimization ensures reliable performance across various applications. The unique display combines analogue readability with digital precision, featuring a large readout, a 40-segment bar graph, and a colour-changing backlight for instant feedback. Designed for darker environments, the negative display presents colour-changing figures on a black background for high contrast. Fully customizable via free APM software, users can adjust scale, range, alarms, messaging, and a 20-point non-linear conversion. The meter also includes two independent outputs, configurable as digital (open collector) or analogue (4-20mA), for enhanced flexibility.
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing backlight - green, red, white
  • Remote monitoring with Trumeter Cloud when used with Trumeter APM Gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20 mA)
Type Temperature Meter

Reviews

Be the first to submit a review

Trustpilot