Trumeter APM-RATE-ANO APM Rate Meter 0-60Khz Negative LCD Digital/4-20mA Outputs

MPN
APM-RATE-ANO
Brand
Trumeter
Order Code
65-6793
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £90.88
10+ £83.00
50+ £75.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The APM Rate Meter is designed for measuring speed, rate, and flow in applications like motor speed, pump control, and production lines. It supports a 0-60kHz input range (from NPN, PNP, Push-Pull sensors) with 0.01% accuracy. The unique display combines analogue readability and digital precision with a large readout, 40-segment bar graph, and colour-changing backlight. Highly customizable through APM configuration software, it allows adjustments to scale, range, alarms, messaging and more. For remote monitoring, the APM pairs with the Trumeter APM Gateway and Trumeter Cloud platform, enabling access to readings, email alerts, and data recordings. It offers two independent outputs, digital (open collector) or analogue (4-20mA), and features a negative display - colour changing figures on a black background - for dark environments requiring high contrast.
  • Fully customizable digital panel meter
  • Dynamic colour-changing backlight (green, red, white)
  • Remote monitoring via Trumeter Cloud with APM Gateway
  • 40-segment bar graph and high-contrast LCD with wide viewing angle
  • Starburst display for messages and alarms
  • Advanced scaling options: min/max, offset, gain, centre zero, 20-point non-linear scaling
  • 10 alarm setpoints with configurable digital output delay
  • Two independent outputs (digital or 4-20mA analogue)
Type Meter

Reviews

Be the first to submit a review

Trustpilot