Trumeter APM-PROC-ANO APM Process Meter 0-10V 0-50mA Neg LCD Digital

MPN
APM-PROC-ANO
Brand
Trumeter
Order Code
65-6792
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £124.07
10+ £108.89
50+ £95.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 days

The APM Process Meter is a digital meter designed for process control applications like variable speed drives, flow and pressure transducers, and sensors. It supports 0-10V DC or 0-50mA inputs with 0.1% accuracy and 20-point non-linear conversion. Its unique display combines analogue readability with digital precision, featuring a large readout, 40-segment bar graph, and colour-changing backlight. The meter is highly customizable via APM configuration software for scale, alarms, and messaging. Used with the APM Gateway enables remote monitoring through Trumeter Cloud, offering data logging and alerts via SMS, email, or online. It has digital (open collector) and analogue (4-20mA) outputs and offers both positive and negative display options for varying environments.
  • Fully configurable digital panel meter
  • Dynamic colour-changing backlight (green, red, white)
  • Remote monitoring via Trumeter Cloud with APM Gateway
  • 40-segment bar graph display
  • Large, high-contrast, anti-glare LCD with wide viewing angle
  • Starburst area for messages and alarms
  • Customizable scaling, range, offset, gain, and 20-point non-linear scaling
  • 10 alarm setpoints with configurable output delay
  • Two independent outputs: digital (open collector) or analogue (4-20mA)
Type LCD

Reviews

Be the first to submit a review

Trustpilot