Trumeter APM-MICRO-ANO APM Micro Meter 0-200uA Negative LCD Digital

MPN
APM-MICRO-ANO
Brand
Trumeter
Order Code
65-6804
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £104.38
10+ £99.88
50+ £95.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The APM Micro Meter provides precise DC current measurement in microamps, ideal for applications demanding high accuracy and reliability. With a 0-200 µA range and 0.1% accuracy, it detects even the smallest current fluctuations. Its innovative display blends analogue readability with digital precision, ensuring clear in-person reading and monitoring. Fully customizable via free APM software, users can adjust scale, range, alarms, backlight colour, messaging and more. The meter includes two configurable outputs, selectable as digital (open collector) or analogue (4-20mA), for use with other systems. When used with the APM Gateway, it provides remote monitoring via Trumeter Cloud, offering data access, historical tracking, and alerts via email. The negative LCD display features colour-changing figures on a black background for high-contrast visibility.
• Fully user-configurable digital panel meter • Dynamic colour-changing backlight - green, red, white • Remote monitoring with Trumeter Cloud when used with Trumeter IoT Gateway • 40-segment bar graph display • Large, high contrast, anti-glare, LCD display with wide viewing angle • Starburst display area for messages and alarm information • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more • 10 alarm setpoints & configurable digital output delay • Two independent outputs as digital or analogue (4-20 mA)
Type Linear

Reviews

Be the first to submit a review

Trustpilot