Trumeter APM-M2-APO Amp & Freq Meter Pos LCD Digital/4-20mA Outputs 100-240V AC

MPN
APM-M2-APO
Brand
Trumeter
Order Code
65-6791
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £85.42
10+ £76.91
50+ £69.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The APM M2 is a 3-in-1 meter that can be configured to measure voltage, current, or frequency, operating on 100-240V AC (for 12-24V AC/DC, see APM M1). The unique display combines analogue readability with digital precision, featuring a large readout, 40-segment bar graph, and colour-changing backlight. The meter is fully customizable through the free APM configuration software, including the scaling, alarms, and messaging. When paired with the APM Gateway, it provides remote monitoring via Trumeter Cloud, along with data logging and alerts. The meter includes digital (open collector) and analogue (4-20mA) outputs and a high-contrast negative display for low-light environments.
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing backlight - green, red, white
  • Remote monitoring with Trumeter Cloud when used with Trumeter APM Gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20 mA)
Type LCD

Reviews

Be the first to submit a review

Trustpilot