Trumeter APM-M2-ANO Amp/Freq Meter Neg LCD Digital/4-20mA Outputs 100-240V AC

MPN
APM-M2-ANO
Brand
Trumeter
Order Code
65-6790
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £82.99
10+ £75.81
50+ £69.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 7 days

The APM M2 is a versatile 3-in-1 meter configurable for voltage, current, or frequency measurement, operating on 100-240V AC. For 12-24V AC/DC, see the APM M1 Meter. Its LCD display combines analogue readability with digital precision, featuring a large readout, 40-segment bar graph, and colour-changing backlight for instant feedback. Fully customizable via the free APM configuration software, it supports scaling, alarms, messaging, and more. Pair with the APM Gateway for Trumeter Cloud access, enabling remote monitoring, data logging, and alerts via SMS, email, or online. Two independent outputs support digital (open collector) or analogue (4-20mA). The negative display, ideal for low-light environments, features colour-changing figures on a black background.
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing backlight - green, red, white
  • Remote monitoring with Trumeter Cloud when used with Trumeter APM Gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20 mA)
Type LCD

Reviews

Be the first to submit a review

Trustpilot