Trumeter APM-M1-APO Amp/Freq Meter Pos LCD Digital/4-20mA Outputs 12-24V AC/DC

MPN
APM-M1-APO
Brand
Trumeter
Order Code
65-6799
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £85.39
10+ £76.89
50+ £69.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockAdditional quantity lead time 7 days

The APM M1 is a versatile 3-in-1 meter configurable to measure voltage, current, or frequency, making it ideal for a wide range of applications. It operates on 12-24V AC/DC, while those needing a 100-240V AC mains-powered option can opt for the APM M2. Its unique display blends analogue readability with digital precision, featuring a large readout, a 40-segment bar graph, and a colour-changing backlight for instant feedback. Highly customizable via free APM software, users can adjust scale, range, alarms, colour changing and intensity, messaging and more. The meter includes two independent outputs that can function as digital (open collector) or analogue (4-20mA), providing flexibility for various applications and the positive LCD is designed for bright environments, with black figures on a colour-changing background Combine the M1 with the APM Gateway and its free subscription to Trumeter Cloud to unlock remote monitoring, data recording and SMS/email alerts.
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing backlight - green, red, white
  • Remote monitoring with Trumeter Cloud when used with Trumeter APM Gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20 mA)
Type LCD

Reviews

Be the first to submit a review

Trustpilot