Trumeter APM IOT Gateway Remote Monitoring for Advanced Panel Meters Cloud Based

MPN
APM-IOT-GATEWAY
Brand
Trumeter
EAN-13
5061089360015
Order Code
65-6847
Country of Origin
Malaysia
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £123.38
10+ £108.48
50+ £95.38
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

The Trumeter APM-IOT-GATEWAY is a purpose-built remote monitoring solution designed specifically for Advanced Panel Meters (APMs). It enables seamless integration with Trumeter devices, supporting APM Link for standard models and Modbus® for the APM Power Meter. When paired with Trumeter Cloud, it offers a robust and cost-effective platform for secure, real-time monitoring.

Engineers can instantly access system readings and status remotely, with built-in data logging and automated event alerts delivered via email and SMS. The APM Gateway is engineered for straightforward deployment, featuring plug-and-play installation that requires no complex setup.

With free access included to the Trumeter Cloud dashboard, users gain full visibility and control over their monitoring environment from any location.


  • Ethernet: 10/100 Ethernet RJ45; DHCP only
  • Power Supply: 12-24 VDC / VAC, 50-60Hz, 1.5W
  • Inputs: 4X Digital APM Link Inputs, 1x Modbus® Master
  • Outputs: 4 x SPST (Form A) Relays, 30VDC - 500mA Max, 30VAC - 350mA Max
  • Operating Temperature: -20°C to +60°C (-4F to +140F)
  • IP Rating: IP20


  • Compatible APM Models
    APM Amp Meter
    APM CT Meter
    APM Frequency Meter
    APM M1 Meter
    APM M2 Meter
    APM Micro Meter
    APM Process Meter
    APM Rate Meter
    APM Shunt Meter
    APM Temperature Meter
    APM Volt Meter
    APM Power Meter (via Modbus only)


Type Remote Monitoring Gateway
Compatible With Trumeter APM Models

Reviews

Be the first to submit a review

Trustpilot