Trumeter APM-FREQ-APO APM Frequency Hz Meter Positive LCD Digital/4-20mA Outputs

MPN
APM-FREQ-APO
Brand
Trumeter
Order Code
65-6789
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £89.67
10+ £78.78
50+ £69.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockAdditional quantity lead time 7 days

The APM Frequency Meter accurately measures frequency and speed from DC pulses, supporting 2-400Hz input with 0.5% accuracy. It includes 20-point non-linear scaling for non-linear sensors. Its LCD display combines analogue readability with digital precision, featuring a large readout, 40-segment bar graph, and color-changing backlight for instant feedback. Users can customize scale, range, alarms, and messaging via the free APM configuration software. Pair with the IoT Gateway for Trumeter Cloud access, enabling remote monitoring, data logging, and alerts via SMS, email, or online. Two independent outputs can function as digital (open collector) or analogue (4-20mA). The positive display is optimized for bright environments with black figures on a color-changing background.
  • Fully user-configurable digital panel meter
  • Dynamic colour-changing backlight - green, red, white
  • Remote monitoring with Trumeter Cloud when used with Trumeter APM Gateway
  • 40-segment bar graph display
  • Large, high contrast, anti-glare, LCD display with wide viewing angle
  • Starburst display area for messages and alarm information
  • Scaling and range options including min. and max, offset and gain, centre zero, 20 point non-linearization scaling and more
  • 10 alarm setpoints & configurable digital output delay
  • Two independent outputs as digital or analogue (4-20 mA)
Type Meter

Reviews

Be the first to submit a review

Trustpilot